Takachi Electric Industrial CR1632 Battery Holder

Subtotal (1 bag of 10 units)*

$58.37

(exc. GST)

$64.21

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$58.37$5.837

*price indicative

RS Stock No.:
254-2519
Mfr. Part No.:
SMTM1632
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

CR1632

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

1

Mount Type

Surface

Body Material

Phosphor Bronze

Width

23.2mm

Height

4mm

Standards/Approvals

No

Length

13.25mm

COO (Country of Origin):
JP
The Takachis BK series is a metal coin cell holder with a nickel plated finishing made up of phosphorus bronze material.

The coin cell battery holders provide an excellent solution to save space on a crowded board

The weight of the coin cell battery holder is 0.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy