Takachi Electric Industrial Battery Holder
- RS Stock No.:
- 239-586
- Mfr. Part No.:
- CH74-2032LF
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$3.05
(exc. GST)
$3.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $3.05 | - |
| 25 + | $3.03 | - |
*price indicative
- RS Stock No.:
- 239-586
- Mfr. Part No.:
- CH74-2032LF
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Vertical | |
| Body Material | Aluminium Extrusion, Rubber, Steel, Aluminium | |
| Standards/Approvals | No | |
| Series | CH | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Vertical | ||
Body Material Aluminium Extrusion, Rubber, Steel, Aluminium | ||
Standards/Approvals No | ||
Series CH | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial CR2032 Battery Holder Phosphor Bronze
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial Battery Holder Plug-In
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder
- Takachi Electric Industrial CR1632 Battery Holder
- Takachi Electric Industrial CR2450 Battery Holder
- Takachi Electric Industrial SR44 Battery Holder Button
