- RS Stock No.:
- 392-7166
- Mfr. Part No.:
- YC-122R
- Brand:
- JST
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,049.18
(exc. GST)
$1,154.10
(inc. GST)
Units | Per unit |
1 + | $1,049.18 |
- RS Stock No.:
- 392-7166
- Mfr. Part No.:
- YC-122R
- Brand:
- JST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
JST YC-122R Hand Crimping Tool for SHF Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
JST YC-122R Hand Crimping Tool - Overview
From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This hand tool consists of two handles, a ratchet mechanism and a precision ground die assembly with two crimping cavities
Ratchet Mechanism
The ratcheti is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps
Key Features and Benefits
Durable and easy to use
Precision ground dies
Ratchet mechanism ensures full crimp cycle is achieved
Wire stop for accurate terminal positioning
Precision ground dies
Ratchet mechanism ensures full crimp cycle is achieved
Wire stop for accurate terminal positioning
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST SHF-001T-0.8BS uninsulated open barrel crimp terminals that accept a 28 AWG to 22 AWG wire size onto cable
This hand crimping tool is designed for crimping JST SHF-001T-0.8BS uninsulated open barrel crimp terminals that accept a 28 AWG to 22 AWG wire size onto cable
JST Hand Crimping Tools
Specifications
Attribute | Value |
---|---|
Series | YC |
Product Type | Crimp Tool |
Operation | Hand |
For Use With | SHF Contacts |
Ratcheting | Yes |
Overall Length | 296 mm |
Related links
- JST YC Hand Ratcheting Crimp Tool for SYM Terminals
- JST YC Hand Ratcheting Crimp Tool for SVH Contacts
- JST WC Hand Ratcheting Crimp Tool for SHF Contacts
- JST YC Hand Ratcheting Crimp Tool for SMF Contacts
- JST YC Hand Ratcheting Crimp Tool for SLF Contacts
- JST YC Hand Ratcheting Crimp Tool for SVF Contacts
- JST YC Hand Ratcheting Crimp Tool for SXH Terminals
- JST YC Hand Ratcheting Crimp Tool for SPSI Contacts