JST PSI CONNECTOR Crimp Tool for PSI Female Contacts
- RS Stock No.:
- 138-3553
- Mfr. Part No.:
- YC-225R
- Brand:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,155.88
(exc. GST)
$1,271.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,155.88 |
| 5 + | $1,040.29 |
*price indicative
- RS Stock No.:
- 138-3553
- Mfr. Part No.:
- YC-225R
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Handle Type | Plain | |
| For Use With | PSI Female Contacts | |
| Series | PSI CONNECTOR | |
| Overall Length | 296mm | |
| Adjustable Ratchet | No | |
| Standards/Approvals | UL94V-0, E 60389, LR 20812, R50259465, RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Handle Type Plain | ||
For Use With PSI Female Contacts | ||
Series PSI CONNECTOR | ||
Overall Length 296mm | ||
Adjustable Ratchet No | ||
Standards/Approvals UL94V-0, E 60389, LR 20812, R50259465, RoHS | ||
- COO (Country of Origin):
- JP
JST YC Series Hand Crimping Tools for PSI Series Contacts
The YC series are easy to use ratchet style hand tools for crimping PSI series loose piece crimp contacts on to wire. The YC series has precision ground dies with two crimping sections (A & B) for producing accurate, high-quality crimps. The ratchet mechanism only releases when the handles of the hand crimp tool are fully closed. This ensures a full crimp cycle is achieved and avoids partial crimps.
Features and Benefits
• Ratchet mechanism ensures full crimp cycle
• High-quality precision ground dies with 2 crimping sections
• Safe operation
Product Application Information
The YC-225R crimp hand tool is used to crimp 20 to 16 AWG PSI series socket contacts onto wire.
The YC-335R crimp hand tool is used to crimp 26 to 22 AWG PSI series socket contacts onto wire.
The YC-226R crimp hand tool is used to crimp 20 to 16 AWG PSI series pin contacts onto wire
These crimped contacts are then inserted into the PSI series connector housings
JST 4.00mm PSI Series Connector System
Related links
- JST PSI CONNECTOR Crimp Tool for PSI Female Contacts
- JST NH CONNECTOR Crimp Tool Crimp for SHF Contacts
- JST 4 mm Pitch 1 Row Right Angle
- JST YC Crimp Tool Crimp Tool for SSF Contacts, SSM Contacts
- JST YC Crimp Tool Crimp Tool for SSM Contacts, SSF Contacts
- JST YC Crimp Tool Crimp Tool for SYM Contacts, SXF Contacts
- JST YC Crimp Tool Crimp Tool for SPA Contacts SPHD Contacts
- JST YC Crimp Tool Crimp Tool for SXF Contacts, SYM Contacts
