Wickmann 16 A Panel Mount Fuse Holder for 6.3 x 32 mm, 25 V
- RS Stock No.:
- 360-7238
- Mfr. Part No.:
- 80000000005
- Brand:
- Wickmann
Subtotal (1 pack of 5 units)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 13 May 2026
- Plus 600 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.058 | $20.29 |
*price indicative
- RS Stock No.:
- 360-7238
- Mfr. Part No.:
- 80000000005
- Brand:
- Wickmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Panel Mount Fuse Holder | |
| Current Rating | 16 A | |
| Voltage | 25 V | |
| Body Material | Thermoplastic Polyamide 66 | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60127-6, CSA C22.2. No.39, UL 512 | |
| Terminal Type | Solder | |
| Cap Style | Bayonet Joint | |
| Series | 800 | |
| Contact Material | Copper Alloy | |
| Protection Category | PC2 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Panel Mount Fuse Holder | ||
Current Rating 16 A | ||
Voltage 25 V | ||
Body Material Thermoplastic Polyamide 66 | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60127-6, CSA C22.2. No.39, UL 512 | ||
Terminal Type Solder | ||
Cap Style Bayonet Joint | ||
Series 800 | ||
Contact Material Copper Alloy | ||
Protection Category PC2 | ||

'WICKMANN' Shocksafe, Panel mount
One complete fuse holder body system requires one holder body and one cap of the appropriate size.,Maximum current 10A @ 250V (6·3x32mm), 6·3A @ 250V (5x20mm)
Protection to PC2
Polyamide Body, depth behind panel 42mm
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Approvals
VDE, SEMKO, UL, CSA
Related links
- Littelfuse 6.3A PCB Mount Fuse Holder for 5 x 20 mm 250V ac
- Wurth Elektronik 6.3A Fuse Holder for 5 x 20 mm 250V ac
- Littelfuse 16A Panel Mount Fuse Holder for 6.3 x 32 250V ac
- Schurter 16A PCB Mount Fuse Holder for 5 x 20 mm 600V ac
- Sato Parts 10A PCB Mount Fuse Holder for 6.3 x 32 mm 250V
- Sato Parts Panel Mount Fuse Holder for 5 x 20 mm, 6.3 x 32 mm Fuse
- Schurter 10A Panel Mount Fuse Holder for 5 x 20 mm 500V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm 500V ac
