Sato Parts Panel Mount Fuse Holder for 5.2 x 20 mm
- RS Stock No.:
- 371-8552
- Mfr. Part No.:
- F-7155
- Brand:
- Sato Parts
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$54.68
(exc. GST)
$60.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $10.936 | $54.68 |
| 10 - 45 | $10.814 | $54.07 |
| 50 + | $8.90 | $44.50 |
*price indicative
- RS Stock No.:
- 371-8552
- Mfr. Part No.:
- F-7155
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Panel Mount Fuse Holder | |
| Compatible Fuse Size | 5.2 x 20 mm | |
| Standards/Approvals | No | |
| Cap Style | Manual | |
| Protection Category | PC3, PC1, PC2 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Panel Mount Fuse Holder | ||
Compatible Fuse Size 5.2 x 20 mm | ||
Standards/Approvals No | ||
Cap Style Manual | ||
Protection Category PC3, PC1, PC2 | ||
- COO (Country of Origin):
- JP
Fuse holder, panel-mounting type
Tubular panel-mounted fuse holder
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Related links
- Sato Parts 10A Panel Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Sato Parts 5A PCB Mount Fuse Holder for 5.2 x 20 mm, 125V ac
- Sato Parts 10A PCB Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- RS PRO 6.3A PCB Mount Fuse Holder for 5.2 x 20 mm, 250V ac
- Sato Parts 5A Base Mount Fuse Holder 125V ac
- Sato Parts 10A Panel Mount Fuse Holder 250V
