EAO Key Switch 2-Way

Bulk discount available

Subtotal (1 unit)*

$34.17

(exc. GST)

$37.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99$34.17
100 - 249$33.62
250 - 499$32.72
500 +$31.82

*price indicative

RS Stock No.:
331-4964
Mfr. Part No.:
61-9930.0, 61-9931.0, 61-9932.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Number of Positions

2

COO (Country of Origin):
CH

EAO Key & Selector Switches & Flush Mount Bezel Set, Series 61


The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mount Keylock switches and Selector switch
Keylock switches are supplied with three assorted front bezels which require the flush mount bezel set, stock no.( 331-4964) for mounting
Flush mounts into 24 x 24 mm square, 25 mm round and 24 x 30mm rectangular cut-outs
Selector switch supplied with flush mount lever
Momentary or maintained action
IP65 protection
Switch rating 5A @ 250 Vac
Self cleaning snap action switching element
For Contact Blocks - see stk nos. 219-5447,219-5453 or 219-5469

Related links