EAO 61 Series Contact Block, 250V ac, 1 CO
- RS Stock No.:
- 219-5469
- Distrelec Article No.:
- 135-55-539
- Mfr. Part No.:
- 61-8470.22
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.26
(exc. GST)
$29.99
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | $27.26 |
| 15 + | $27.05 |
*price indicative
- RS Stock No.:
- 219-5469
- Distrelec Article No.:
- 135-55-539
- Mfr. Part No.:
- 61-8470.22
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 250V ac | |
| Series | 61 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Solder Lug/Quick Connect | |
| Current Rating | 6A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 250V ac | ||
Series 61 | ||
Contact Configuration 1 CO | ||
Terminal Type Solder Lug/Quick Connect | ||
Current Rating 6A | ||
Standards/Approvals No | ||
EAO Contact Block, 250V AC, 6A - 61 Series - 61-8470.22
Use this contact block from EAO for the effective performance of your illuminated, push button, keylock or selector switches. It's a snap-action switching element with two positions that allow you to switch operations on and off. The gold and silver contact material provides excellent conductivity and resistance to corrosion for reliable switching. Solder terminations ensure secure electrical connections that won't come loose, even in the event of heavy vibrations. Thanks to its voltage rating of 250V AC, you can use this contact block for low-voltage applications.
Features & Benefits
• Robust plastic housing is resistant to impact, wear and corrosion
• Light weight of just 7g to place minimal strain on your equipment
Applications
• Industrial automation
• Medical imaging equipment
• Security gates and booms
What's the difference between a momentary switch and a latching switch?
A momentary switch automatically returns to the default position after activation. A latching switch locks in place when activated and requires another action to return it to the default position. As this contact block is designed for momentary switch actions, it's a good choice for use in applications where you need to temporarily initiate or stop a process.
EAO Contact Blocks, Series 61
Snap-action switching element for Series 61 Pushbutton, Keylock and Selector switches
Switch rating: 250Vac, 5A
Note
For suitable removal tool see stock number 219-5481
Approvals
EN60947-5-1
Standards
IEC 947-5-1 and EN 60-947-5-1.
Related links
- EAO 61 Series Contact Block for Use with Series 61 Switches 1CO
- EAO Contact Block for Use with Series 61 Switches 1CO
- EAO 61 Series Switch Block 2 NC
- EAO 61-80 Series Contact & Light Block for Use with Push Button Contact Block, Soldering Terminal
- EAO Contact Block for Use with 61 Series, 1CO
- EAO 61 Series Light Block
- EAO 61 Series Switch Block for Use with With Lamp Terminal, 2 NO
- EAO Contact Block for Use with Series 61 Switches 2NO + 1NC
