EAO IP65, IP40 Key Switch, 5A 2-Way

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$128.76

(exc. GST)

$141.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 99$128.76-
100 - 249$126.541%
250 - 499$123.284%
500 +$119.916%

*price indicative

RS Stock No.:
331-4914
Mfr. Part No.:
61-9210.0,61-9220.0,61-9230.0,61-2201.0/D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Key Switch

Number of Positions

2

Switch Operation

Latching

Key Trapping

Yes

Housing Material

Polyamide

Switch Contact Current

5A

IP Rating

IP65, IP40

Terminal Type

Screw

Bezel Shape

Round

Contact AC Voltage

240V ac

Key Index Angle

90°

Standards/Approvals

RoHS

Contact Material

Gold Plated Silver

Mechanical Life

50000Operations

Series

61

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CH

EAO Key & Selector Switches & Flush Mount Bezel Set, Series 61


The EAO Series 61 is a high quality, modular switch range that includes pushbuttons, indicators, selector switches, keylock switches and Emergency-stop. Available in raised or flush mount.

Flush mount Keylock switches and Selector switch

Keylock switches are supplied with three assorted front bezels which require the flush mount bezel set, stock no.( 331-4964) for mounting

Flush mounts into 24 x 24 mm square, 25 mm round and 24 x 30mm rectangular cut-outs

Selector switch supplied with flush mount lever

Momentary or maintained action

IP65 protection

Switch rating 5A @ 250 Vac

Self cleaning snap action switching element

For Contact Blocks - see stk nos. 219-5447,219-5453 or 219-5469

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy