RS PRO 14-Piece HSS Thread Tap & Die Set, 1/4 in UNC - 1/2 in UNC Taps, 1/4 in UNC - 1/2 in UNC Dies
- RS Stock No.:
- 300-7464
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
$580.13
(exc. GST)
$638.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 4 | $580.13 |
| 5 + | $477.44 |
*price indicative
- RS Stock No.:
- 300-7464
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Die Size | 1/2 in UNC | |
| Minimum Tap Size | 1/4 in UNC | |
| Maximum Tap Size | 1/2 in UNC | |
| Minimum Die Size | 1/4 in UNC | |
| Number of Pieces | 14 | |
| Set Contents | Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Tap Wrench: #1 (x2); Diestock: 1 to 1 5/16 in UNC; T Tap Wrench: #1 | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Die Size 1/2 in UNC | ||
Minimum Tap Size 1/4 in UNC | ||
Maximum Tap Size 1/2 in UNC | ||
Minimum Die Size 1/4 in UNC | ||
Number of Pieces 14 | ||
Set Contents Taps: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Dies: 1/4; 5/16; 3/8; 7/16; 1/2 in UNC; Tap Wrench: #1 (x2); Diestock: 1 to 1 5/16 in UNC; T Tap Wrench: #1 | ||
Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS PRO Professional Workshop HSS Tap & Die Set
Introducing the Professional Tap & Die Set from our own brand RS PRO, a high-quality set of high-performance taps and dies that is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive metal case with hardwood partition tray for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for professional workshops and automotive applications.
RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
• RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
• RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
• RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
• RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509
RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
• RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
• RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
• RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
• RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509
Features and Benefits:
• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Supplied in an attractive sturdy metals case with hardwood partition trays
• Secure metal clasp for security and safe transportation
• Supplied with a bar-type wrench and ratchet wrench for small tap size
• Ideal for general maintenance workshops and automotive applications
• Available in sets for metric, UNC & UNF threads
• Supplied in an attractive sturdy metals case with hardwood partition trays
• Secure metal clasp for security and safe transportation
• Supplied with a bar-type wrench and ratchet wrench for small tap size
• Ideal for general maintenance workshops and automotive applications
• Available in sets for metric, UNC & UNF threads
Typical Applications:
Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
FAQs:
Where are wrenches and dies stocks?
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
Related links
- Dormer 18-Piece HSS Thread Tap & Die Set 1/4 in UNC - 1/2 in UNC Dies
- RS PRO 21-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 in UNC Dies
- Dormer 27-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 in UNC Dies
- RS PRO 14-Piece HSS Thread Tap & Die Set 1/4 in UNF - 1/2 in UNF Dies
- RS PRO 25-Piece HSS Thread Tap & Die Set 1/4 in UNF - 3/4 in UNF Dies
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 in NPT Dies
- RS PRO 18-Piece HSS Thread Tap & Die Set M3 - M12 Dies
- RS PRO 12-Piece HSS Thread Tap & Die Set M2 - M6 Dies
