RS PRO 21-Piece HSS Thread Tap & Die Set, 1/4 in UNC - 3/4 in UNC Taps, 1/4 in UNC - 3/4 inch Dies
- RS Stock No.:
- 300-7470
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
$1,313.46
(exc. GST)
$1,444.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Set(s) | Per Set |
|---|---|
| 1 - 4 | $1,313.46 |
| 5 + | $1,080.98 |
*price indicative
- RS Stock No.:
- 300-7470
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Tap & Die Set | |
| Maximum Die Size | 3/4 inch | |
| Minimum Tap Size | 1/4 in UNC | |
| Maximum Tap Size | 3/4 in UNC | |
| Minimum Die Size | 1/4 in UNC | |
| Number of Pieces | 21 | |
| Thread Standard | UNC | |
| Set Contents | 5/16 In., Ratchet Wrench For Small Tap Sizes, 1/2 In., Bar Type Wrench, 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 7/16 In., 3/8 In., 3/4 In. Unc, 5/8 In. | |
| Material | HSS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Tap & Die Set | ||
Maximum Die Size 3/4 inch | ||
Minimum Tap Size 1/4 in UNC | ||
Maximum Tap Size 3/4 in UNC | ||
Minimum Die Size 1/4 in UNC | ||
Number of Pieces 21 | ||
Thread Standard UNC | ||
Set Contents 5/16 In., Ratchet Wrench For Small Tap Sizes, 1/2 In., Bar Type Wrench, 1 Tap And 1 Die Each Of The Following Sizes: 1/4 In., 7/16 In., 3/8 In., 3/4 In. Unc, 5/8 In. | ||
Material HSS | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Professional Workshop HSS Tap & Die Set
Introducing the Professional Tap & Die Set from our own brand RS PRO, a high-quality set of high-performance taps and dies that is ideal for clean metal cutting and repair of threads on bars and holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in an attractive metal case with hardwood partition tray for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Die & Tap sets are suitable for professional workshops and automotive applications.
RS PRO Workshop Range Tap & Die sets are available in various options to choose from:
• RS PRO HSS Metric Tap & Die Set, M2-M6 - 300-9735
• RS PRO HSS Metric Tap & Die Set, M3-M10 - 300-7436
• RS PRO HSS Metric Tap & Die Set, M6-M12 - 300-7442
• RS PRO HSS Metric Tap & Die Set, M6-M20 - 300-7458
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNC - 300-7464
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNC - 300-7470
• RS PRO HSS Tap & Die Set, 1/4-1/2 UNF - 300-7492
• RS PRO HSS Tap & Die Set, 1/4-3/4 UNF - 300-7509
Features and Benefits:
• Manufactured from high-speed steel (HSS), ensuring excellent durability and high-performance
• Supplied in an attractive sturdy metals case with hardwood partition trays
• Secure metal clasp for security and safe transportation
• Supplied with a bar-type wrench and ratchet wrench for small tap size
• Ideal for general maintenance workshops and automotive applications
• Available in sets for metric, UNC & UNF threads
Typical Applications:
Tap & Dies sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials whereas dies are used to cutting threads on materials such as steel to allow a fitting to be screwed on and attached. Tap & Die sets combine the two, creating a versatile set that can be used in a wide range of applications. Tap & Die sets are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations
FAQs:
Where are wrenches and dies stocks?
The tap wrenches and dies stocks are under the wooden top tray that houses the taps and dies.
Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.
What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.
Related links
- Dormer 27-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 inch Dies
- Dormer 18-Piece HSS Thread Tap & Die Set 1/4 in UNC - 1/2 inch Dies
- RS PRO 14-Piece HSS Thread Tap & Die Set 1/4 in UNC - 1/2 inch Dies
- RS PRO 25-Piece HSS Thread Tap & Die Set 1/4 in UNF - 3/4 inch Dies
- RS PRO 14-Piece HSS Thread Tap & Die Set 1/4 in UNF - 1/2 inch Dies
- Ega-Master 4-Piece Malleable Cast Iron Thread Tap & Die Set 1/4 in - 4 inch Dies
- Ega-Master 4-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
- Ega-Master 7-Piece Cast Iron Thread Tap & Die Set 1/4 in - 2 inch Dies
