- RS Stock No.:
- 298-1585
- Mfr. Part No.:
- 84100200 ABP 1000
- Brand:
- Bopla
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$93.73
(exc. GST)
$103.10
(inc. GST)
Units | Per unit |
1 - 49 | $93.73 |
50 - 99 | $92.51 |
100 + | $90.40 |
- RS Stock No.:
- 298-1585
- Mfr. Part No.:
- 84100200 ABP 1000
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bopla Alubos Aluminium Profile Enclosures
Introducing a range of universal hand held enclosures from Bopla. The Alubos range is an excellent choice to house electronics and electrical components, made of aluminium and presented in black similar to (RAL 9005). These handheld enclosure profiles are the ideal choice in enclosure protection both indoors and outdoors.
Why would you buy these enclosures?
The Alubos series are used by contractors and engineers who require a hand-held enclosure solution with protection for sensitive electrical and electronic components. They have exceptional electromagnetic shielding (EMC), good heat dissipation and IP65 rating. Inside are PCB slots to house your primary components, recessed membrane to support keypads, switches and control systems.
Features and Benefits
• Hand-held enclosures
• Material: Aluminium
• Black powder coated aluminium extrusion
• Portable and wall mountable
• Closing Lid; one-piece cover with 1 mm deep recessed membrane area
• Mounting Lid; two-piece cover with snap-in aluminium panel 1.2 mm thick
• EMC shielding
• PCB slots
• Recessed membrane
• Good heat dissipation
• IP 65
• DIN EN 60529
• Material: Aluminium
• Black powder coated aluminium extrusion
• Portable and wall mountable
• Closing Lid; one-piece cover with 1 mm deep recessed membrane area
• Mounting Lid; two-piece cover with snap-in aluminium panel 1.2 mm thick
• EMC shielding
• PCB slots
• Recessed membrane
• Good heat dissipation
• IP 65
• DIN EN 60529
Alubos Enclosure Options
Compatible Accessories
End Covers
• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608
• 84061000 for use with AB 600 enclosure: RS stock no: 389-8945
• 84081000 for use with ABD 800 enclosure: RS stock no: 298-1591
• 84081000 for use with AB 800 enclosure: RS stock no: 397-2116
• 84101000 for use with AB 1000 enclosure: RS stock no: 397-2122
• 84101000 for use with AB 1000 enclosure: RS stock no: 298-1608
Typical Applications
• Cable/Wire Management
• IT/Server
• Defence
• Mechanical Processing
• Aerospace industry
• Food and Beverage Industry
• Telecommunication Industry
• IT/Server
• Defence
• Mechanical Processing
• Aerospace industry
• Food and Beverage Industry
• Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQs
Whats in the box?
• Black lid seal, screws and screw covers
Are end cover supplied?
• End covers are available for purchase separately
• Black lid seal, screws and screw covers
Are end cover supplied?
• End covers are available for purchase separately
Supplied with
Black lid seal, screws and screw covers
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 200 mm |
External Height | 32 mm |
External Width | 106 mm |
External Dimensions | 200 x 106 x 32mm |
Range | Alubos |
IP Rating | IP65 |
Colour | Black |
Flanged | No |
Shielded | No |
Series | Alubos |
Weight | 278g |
RAL Code | RAL 9005 |