Bopla Alubos Series Black Aluminium Handheld Enclosure Integral Battery Compartment, IP65, 100 mm x 32 mm x, 57 mm
- RS Stock No.:
- 389-8989
- Mfr. Part No.:
- 84060100 ABP 600
- Brand:
- Bopla
Get a bulk buy discount
Add 16 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$72.97
(exc. GST)
$80.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 15 | $72.97 | - |
| 16 - 50 | $71.93 | 1% |
| 51 + | $70.36 | 3% |
*price indicative
- RS Stock No.:
- 389-8989
- Mfr. Part No.:
- 84060100 ABP 600
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | Aluminium | |
| External Height | 32mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | Black | |
| External Width | 57mm | |
| External Length | 100mm | |
| Push Buttons | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Weight | 76g | |
| Series | Alubos | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Handheld Enclosure | ||
Body Material Aluminium | ||
External Height 32mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window No | ||
Colour Black | ||
External Width 57mm | ||
External Length 100mm | ||
Push Buttons No | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Weight 76g | ||
Series Alubos | ||
- COO (Country of Origin):
- HU
Aluminium profile housing, Alubos Series
Robust manual housing made from aluminium with guide rails to insert circuit boards
Black finish with powder coating
Large range of lids available for separate purchase
Alubos Housing
Protection rating IP65
Temperature range -20 °C → +70 °C
Lid complete with black seals
Alubos lid
Locking lid on the front panel for 1 mm embedded membranes
Assembly lid with aluminium profile cap to snap on/off
Warning
Order lids separately. 2 lids required for each housing.
Related links
- Bopla Alubos Series Black Aluminium Enclosure 100 mm, 106 mm
- Bopla Alubos Series Black Aluminium Enclosure 150 mm, 82 mm
- Bopla Alubos Series Black Aluminium Enclosure 150 mm, 106 mm
- Bopla Alubos Series Black Aluminium Enclosure 100 mm, 82 mm
- Bopla Alubos Series Black Aluminium Enclosure 200 mm, 82 mm
- Bopla Alubos Series Black Aluminium Enclosure 200 mm, 106 mm
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure IP40 57 mm
- Bopla Alubos Series Aluminium End Panel for Use with Alubos 820 Enclosures 63 mm x 85 mm x 35mm
