Bopla Alubos (Set) Series Black Aluminium General Purpose Enclosure, IP65, Black Lid, 106 x 32 x 200mm
- RS Stock No.:
- 220-9436
- Mfr. Part No.:
- 84106200.HMT1 ABPH 1000-0200
- Brand:
- Bopla
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$151.48
(exc. GST)
$166.63
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $151.48 |
15 - 24 | $146.18 |
25 + | $139.36 |
- RS Stock No.:
- 220-9436
- Mfr. Part No.:
- 84106200.HMT1 ABPH 1000-0200
- Brand:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Bopla Alubos Series Enclosure profiles is horizontally-divided and has black colour. Its dimension is 106x 32 x 200 mm. C is profile length, special lengths on request.
Protection class is IP 65
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 106 mm |
External Height | 32 mm |
External Width | 32 mm |
External Dimensions | 106 x 32 x 200mm |
IP Rating | IP65 |
Range | Alubos |
Colour | Black |
Lid Colour | Black |
Flanged | No |
Shielded | Yes |
Series | Alubos (Set) |
Gasket Material | Thermoplastic Elastomer (TPE) |
RAL Code | RAL 9005 |
Related links
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...
- Bopla Alubos (Set) Series Black Aluminium General Purpose...