RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel
- RS Stock No.:
- 296-2871
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$190.94
(exc. GST)
$210.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $190.94 |
| 6 - 29 | $181.41 |
| 30 + | $172.36 |
*price indicative
- RS Stock No.:
- 296-2871
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Load Capacity | 110kg | |
| Mounting Type | Plate | |
| Includes Brake | Yes | |
| Overall Height | 160mm | |
| Wheel Width | 30mm | |
| Rotation | Braked Swivel | |
| Tyre Material | Polyurethane | |
| Fixing Centres | 58 x 58mm | |
| Fixing Plate Dimensions | 73 x 73mm | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Size | 6.5mm | |
| Weight Class | Medium Duty | |
| Hub Material | Aluminium | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Load Capacity 110kg | ||
Mounting Type Plate | ||
Includes Brake Yes | ||
Overall Height 160mm | ||
Wheel Width 30mm | ||
Rotation Braked Swivel | ||
Tyre Material Polyurethane | ||
Fixing Centres 58 x 58mm | ||
Fixing Plate Dimensions 73 x 73mm | ||
Number of Fixing Holes 4 | ||
Fixing Hole Size 6.5mm | ||
Weight Class Medium Duty | ||
Hub Material Aluminium | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Shock Absorbing Castors
These shock absorbing castors have a high quality polyurethane tread and an aluminium hub.
Cast Aluminium Wheel
Fitted with Solid Rubber Shock Absorbing Block for Vibration-Free Operation
Braked Option Available (stock no. 296-2871)
Fitted with Solid Rubber Shock Absorbing Block for Vibration-Free Operation
Braked Option Available (stock no. 296-2871)
RS PRO Swivel Castor 110kg Load Capacity
Shock Absorbing Castors provide vibration or jolts which can often damage equipment. They achieve optimal shock reduction which is needed in industrial environments or rough terrain. The tread is made from polyurethane which is ideal for heavy duty load bearing capacities and provides the advantages of rubber tread in caster wheels. Polyurethane tread offers high-quality noise and friction reduction and floor protection, it offers higher abrasion, tear and cut resistance than rubber. This material is also rated with a higher hardness.
Features and Benefits:
• Cast aluminium 100 mm wheel
• Solid rubber shock absorber
• Swivel rotation
• Roller bearing hub
• Non-marking
• Braked Option Available (stock no. 296-2871)
• Solid rubber shock absorber
• Swivel rotation
• Roller bearing hub
• Non-marking
• Braked Option Available (stock no. 296-2871)
Related links
- RS PRO Swivel Castor Wheel 100mm Wheel
- RS PRO Fixed Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
- RS PRO Braked Swivel Castor Wheel 100mm Wheel
