RS PRO Fixed Castor Wheel, 110 kg Capacity, 100 mm Wheel, Rubber

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$145.98

(exc. GST)

$160.58

(inc. GST)

RS Stock No.:
296-2859
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

110kg

Overall Height

160mm

Wheel Width

30mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

58 x 58 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

COO (Country of Origin):
KR

RS PRO Fixed Castor Wheel, 110 kg Load Capacity, 100 mm Wheel Diameter


Make light work of heavy loads with this 100 mm fixed castor wheel from RS PRO. The medium-duty wheel is capable of carrying up to 110 kg. You can use it in both home and business settings, from garden centres to engineering facilities and industrial plants.

The castor wheel is made from shock-absorbing rubber to minimise vibrations, so you can move fragile and delicate objects without risking them shattering. Designed for longer-term use, it's attached to an aluminium hub that's resistant to rust and tarnishing. The wheel is supported by roller bearings to ensure it remains sturdy while transporting heavy items.

This castor comes with four pre-drilled holes to ensure it's speedy to fit. It makes minimal noise when in motion, which means it's suitable for use in quieter spaces. You'll often find this castor wheel supporting IT equipment, aircraft parts and consumer electronics.

Features and Benefits


• Quiet operation

• Shock-absorbing features

• Fixing centres of 58 x 58 mm

• Fixing hole size of 6.5 mm

• Fixing plate dimensions of 73 x 73 mm

• Overall height of 160 mm

• Wheel diameter of 100 mm

• Wheel width of 30 mm

• Roller-bearing hub bearing type

• Aluminium hub material

• No brake

• Load capacity of 110 kg

• Plate mounting type

• Four fixing holes

• Fixed rotation

• Rubber tyre material

• Medium-duty weight class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy