RS PRO Swivel Castor Wheel Braked, 125 kg Capacity, 100 mm Wheel, Polypropylene

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.95

(exc. GST)

$38.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 62 unit(s) ready to ship
  • Plus 309 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$34.95
25 - 124$33.99
125 +$28.00

*price indicative

RS Stock No.:
828-6271
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

125kg

Brakes

Yes

Overall Height

128mm

Wheel Width

35mm

Rotation

Swivel

Wheel Material

Polypropylene

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Nylon

Mount Type

Plate

Hub Bearing Type

Plain Bore

COO (Country of Origin):
CN

RS PRO Swivel Castor, 125 kg Load Capacity, 100 mm Wheel Diameter


Move heavier equipment like furniture or workstation elements safely with this handy 100 mm swivel castor. With its full 360° motion, it's easy to manoeuvre. It's also capable of carrying loads up to 125 kg.

Thanks to its rectangular fixing place, this castor has a quick and easy mounting option for added stability when transporting heavier loads. Its polypropylene (PP) tyres offer increased durability and shock resistance, while pressed-steel construction and plain bore bearing give it a longer operating life. The white tyres won't mark hard floors and perform well on softer surfaces.

As part of our trusted RS PRO range, this swivel castor has been stringently tested to meet the highest safety and quality standards. It's commonly used in transportation applications in everyday office situations, as well as in warehouses and other industrial environments.

Features and Benefits


• Swivel castor

• Medium-duty

• Load capacity of 125 kg

• Wheel diameter of 100 mm

• Overall height of 128 mm

• Wheel width of 35 mm

• Fixing plate dimensions of 102 mm x 84 mm

• White polypropylene tyres

• Includes brake

• Fixing centres of 80 mm x 60 mm

• Top plate fitting

• Four 8 mm fixing holes

• Plain bore hub bearing

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy