3M Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 6m Length 2:1 Ratio, HSR Series
- RS Stock No.:
- 295-9639
- Mfr. Part No.:
- HSR 12,7
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$7.764
(exc. GST)
$8.54
(inc. GST)
- RS Stock No.:
- 295-9639
- Mfr. Part No.:
- HSR 12,7
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sleeve Diameter | 12.7mm | |
| Colour | Black | |
| Shrunk Diameter | 6.4mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 6m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Series | HSR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sleeve Diameter 12.7mm | ||
Colour Black | ||
Shrunk Diameter 6.4mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 6m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Series HSR | ||
- COO (Country of Origin):
- NL
3M Heatshrink Tubing in dispenser box
From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.
Features and Benefits
• Thin-walled heatshrink tubing for insulation
• Flexible after installation as no hot melt present
• Flexible after installation as no hot melt present
Applications
• Convenient protection of electronic components, wire splices and bundling of wires
• Automotive, truck and marine wiring splice and connections protected in harsh environments
• Automotive, truck and marine wiring splice and connections protected in harsh environments
Available in this range:
• 295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter
• 295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
• 295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
• 295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
• 295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
• 295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
• 295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
• 295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
• 295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
• 295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter
• 295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter
• 295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter
• 295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter
• 295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter
• 295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter
• 295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter
• 295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter
• 295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter
• 295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

