3M Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 2:1 Ratio, HSR Series
- RS Stock No.:
- 295-9667
- Mfr. Part No.:
- HSR 4,8
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$78.64
(exc. GST)
$86.50
(inc. GST)
- RS Stock No.:
- 295-9667
- Mfr. Part No.:
- HSR 4,8
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sleeve Diameter | 4.8mm | |
| Colour | Black | |
| Shrunk Diameter | 2.4mm | |
| Sleeve Type | Heat Shrink | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 10m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Series | HSR | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sleeve Diameter 4.8mm | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Series HSR | ||

