3M Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 9m Length 2:1 Ratio, HSR Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
295-9651
Mfr. Part No.:
HSR 6,4
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

6.4mm

Colour

Black

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

9m

Material

Polyolefin

Flame Retardant

Yes

Series

HSR

Related links