3M Heat Shrink Tubing, Black 25.4 mm Sleeve Dia. x 3.5m Length 2:1 Ratio, HSR Series

Bulk discount available

Subtotal (1 unit)*

$83.35

(exc. GST)

$91.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 May 2026
  • Plus 22 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$83.35
15 - 49$80.41
50 +$76.68

*price indicative

RS Stock No.:
295-9718
Mfr. Part No.:
HSR 25,4
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Heat Shrink Tubing

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Shrink Ratio

2:1

Sleeve Length

3.5m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

No

Series

HSR

3M HSR Series Heat Shrink Tubing, 2:1 Shrink Ratio, 3.5m Sleeve Length - HSR 25,4


This heat shrink tubing offers a solution for various electrical insulation applications, ensuring secure cable management and enhanced durability. It is designed to perform effectively in outdoor environments, tolerating high temperatures and adhering to necessary safety standards for long-lasting protection of critical connections.

Features & Benefits


• Constructed from polyolefin material, providing good durability

• 2:1 shrink ratio for efficient size reduction

• Flame-retardant properties enhance safety in diverse environments

• Available in black to blend with various applications

Applications


• Insulating electrical connections in outdoor settings

• Securing and protecting wire splices

• Applicable in various automation tasks

How can I ensure proper installation of the tubing?


Cut the tubing to the desired length, position it over the connection, and apply heat uniformly to achieve effective shrinkage for a secure fit.

What is the best method for cutting the tubing?


Use a sharp utility knife or scissors for clean cuts without fraying, which allows for proper installation.

How does the tubing perform against UV exposure?


The tubing is designed to withstand UV exposure, making it suitable for long-term outdoor use without significant degradation.

3M Heatshrink Tubing in dispenser box


From 3M, this heatshrink tubing is supplied in a handy dispenser box for convenience in cabling applications.

Features and Benefits


• Thin-walled heatshrink tubing for insulation

• Flexible after installation as no hot melt present

Applications


• Convenient protection of electronic components, wire splices and bundling of wires

• Automotive, truck and marine wiring splice and connections protected in harsh environments

Available in this range:


• 295-9623 is a 5m Heat Shrink Tube with a 19 mm sleeve diameter

• 295-9639 is a 6m Heat Shrink Tube with a 12.7 mm sleeve diameter

• 295-9645 is a 7m Heat Shrink Tube with a 9.5 mm sleeve diameter

• 295-9651 is a 9m Heat Shrink Tube with a 6.4 mm sleeve diameter

• 295-9667 is a 10m Heat Shrink Tube with a 4.8 mm sleeve diameter

• 295-9673 is a 11m Heat Shrink Tube with a 3.2 mm sleeve diameter

• 295-9689 is a 11m Heat Shrink Tube with a 2.4 mm sleeve diameter

• 295-9695 is a 12m Heat Shrink Tube with a 1.6 mm sleeve diameter

• 295-9702 is a 12m Heat Shrink Tube with a 1.2 mm sleeve diameter

• 295-9718 is a 3.5m Heat Shrink Tube with a 25.4 mm sleeve diameter

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Related links