Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 232 x 137 x 1.6mm
- RS Stock No.:
- 354-9154
- Mfr. Part No.:
- ICB-98G
- Brand:
- Sunhayato
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 354-9154
- Mfr. Part No.:
- ICB-98G
- Brand:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Number of Sides | 1 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 232 x 137 x 1.6mm | |
| Length | 232mm | |
| Width | 137mm | |
| Thickness | 1.6mm | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 1mm | |
| FR Material Grade | FR4 | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Number of Sides 1 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 232 x 137 x 1.6mm | ||
Length 232mm | ||
Width 137mm | ||
Thickness 1.6mm | ||
Base Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 1mm | ||
FR Material Grade FR4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- CIF Single Sided Matrix Board 1mm Holes 100 x 160mm
- Sunhayato 2 Matrix Board FR4 0.9 mm Holes, 232 mm 137mm
- Sunhayato 1 Matrix Board FR4 1 mm Holes, 232 mm 137mm
- Sunhayato 2 Matrix Board FR4 1 mm Holes, 232 mm 137mm
- CIF 1 Matrix Board FR4 With Single Sided 1 mm Holes 160 mm 100mm
- AA760 300 x 600 x 1.6mm
- AA20 200 x 300 x 1.6mm
- Sunhayato Matrix Board FR4 0.9 mm Holes, 245 mm 195mm
