Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 125 x 87 mm in Size 59.4 mm x 67 mm x
- RS Stock No.:
- 284-6201
- Mfr. Part No.:
- 2203363
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 284-6201
- Mfr. Part No.:
- 2203363
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 67mm | |
| For Use With | Housing Half Shells 125 x 87 mm in Size | |
| Width | 2mm | |
| Material | Aluminium | |
| Height | 59.4mm | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 67mm | ||
For Use With Housing Half Shells 125 x 87 mm in Size | ||
Width 2mm | ||
Material Aluminium | ||
Height 59.4mm | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Side panel is characterized by a high degree of application flexibility, attributed to its modular housing design. Additionally, the side panel offers flexible PCB attachment, enabling it to adapt to virtually all form factors.
RoHS compliant
Reduced logistics outlay
Practical customization options
Related links
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm in Size 59.4 mm x 67 mm
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm in Size 39.5 mm x 47 mm
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in size
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 125 x 87 mm and 145 x 125 mm in
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 67
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in size
