Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 12, EU 46
- RS Stock No.:
- 268-2390
- Mfr. Part No.:
- RL10023-12
- Brand:
- Goliath
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$298.06
(exc. GST)
$327.87
(inc. GST)
- RS Stock No.:
- 268-2390
- Mfr. Part No.:
- RL10023-12
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Red Lion | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Red Lion | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Magnum safety boot is light and comfortable with natural nubuck leather upper and ultra-breathable, water-repellent, anti-puncture, anti-slip properties.
PU sole
Abrasion resistance
Abrasion resistance
Related links
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44.5
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44.5
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 35.5
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 46
- Goliath RL10023 Natural ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 43
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 47

