Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot, UK 11, EU 35.5
- RS Stock No.:
- 268-2388
- Mfr. Part No.:
- RL10023-11
- Brand:
- Goliath
Subtotal (1 pair)*
$223.01
(exc. GST)
$245.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $223.01 |
*price indicative
- RS Stock No.:
- 268-2388
- Mfr. Part No.:
- RL10023-11
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Red Lion | |
| Gender | Unisex | |
| Shoe Size EU | 35.5 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Grey | |
| Safety Toe Type | Aluminium | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Red Lion | ||
Gender Unisex | ||
Shoe Size EU 35.5 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Grey | ||
Safety Toe Type Aluminium | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Magnum safety boot is light and comfortable with natural nubuck leather upper and ultra-breathable, water-repellent, anti-puncture, anti-slip properties.
PU sole
Abrasion resistance
Abrasion resistance
Related links
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44.5
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 44.5
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 46
- Goliath Red Lion Grey ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 48
- Goliath RL10023 Natural ESD Safe Aluminium Toe Capped Unisex Safety Boot EU 43
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 45
- Goliath RI10164 Black ESD Safe Composite Toe Capped Unisex Safety Boot EU 46
