MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boot, UK 8, EU 42

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-2290
Mfr. Part No.:
RF460-08
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Slate

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe Type

Fibreglass

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Slate S3 SRC safety boot has polishable water repellent full grain black leather upper and Activ-Tex waterproof and breathable bootie membrane lining.

FORCE10 scuff cap and dual density PU nitrile rubber outsole
Activ-Step dual footbed

Available in sizes:
UK5/EU38: RS# 2682289
UK8/EU42: RS# 2682290
UK9/EU43: RS# 2682291
UK10/EU44.5: RS# 2682292
UK12/EU47: RS# 2682293

Related links