MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011

Subtotal (1 pair)*

$166.18

(exc. GST)

$182.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$166.18

*price indicative

RS Stock No.:
268-2291
Mfr. Part No.:
RF460-09
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Product Type

Safety Boots

Series

Slate

Gender

Unisex

Size EU

43

Size UK

9

Colour

Black

Closure Type

Lace Up

Safety Toe Type

Fibreglass

Size US

10

Midsole Material

Composite

Resistance Features

Oil Resistant

Additional Safety Features

HRO, WR

Safety Rating EN ISO 20345

Yes

Upper Material

Full Grain Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Sole Material

EVA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Slate S3 SRC safety boot has polishable water repellent full grain black leather upper and Activ-Tex waterproof and breathable bootie membrane lining.

FORCE10 scuff cap and dual density PU nitrile rubber outsole

Activ-Step dual footbed

Related links