Goliath Slate Black Fibreglass Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- RS Stock No.:
- 268-2289
- Mfr. Part No.:
- RF460-05
- Brand:
- Goliath
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-2289
- Mfr. Part No.:
- RF460-05
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Slate | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Fibreglass | |
| Size US | 6 | |
| Additional Safety Features | HRO, WR | |
| Resistance Features | Oil Resistant | |
| Midsole Material | Composite | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Full Grain Leather | |
| Sole Material | EVA | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Slate | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Fibreglass | ||
Size US 6 | ||
Additional Safety Features HRO, WR | ||
Resistance Features Oil Resistant | ||
Midsole Material Composite | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Full Grain Leather | ||
Sole Material EVA | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Slate S3 SRC safety boot has polishable water repellent full grain black leather upper and Activ-Tex waterproof and breathable bootie membrane lining.
FORCE10 scuff cap and dual density PU nitrile rubber outsole
Activ-Step dual footbed
Related links
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 5, EU 38 EN ISO 20345:2011
- MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011
- MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- MAGNUM Slate Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Goliath Force Black Aluminium Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Goliath Chukka Boot Black Steel Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 5 EN ISO 20345:2011 S3
