MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot, UK 11, EU 46
- RS Stock No.:
- 268-2278
- Mfr. Part No.:
- RF250-11
- Brand:
- MAGNUM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$201.33
(exc. GST)
$221.46
(inc. GST)
- RS Stock No.:
- 268-2278
- Mfr. Part No.:
- RF250-11
- Brand:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Rhodium | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Shoe Size UK | 11 | |
| Shoe Size US | 12 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Rhodium | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Shoe Size UK 11 | ||
Shoe Size US 12 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Rhodium is a chemical splash resistant boot developed with specialist durability materials that are certified to prevent corrosion has chemical resistant microfibre upper and Activ-Tex waterproof and breathable bootie membrane lining.
BASF chemical resistant PU outsole
Anti-fatigue EVA footbed
Anti-fatigue EVA footbed
Related links
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 39
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 43
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 48
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 42
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 41
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 37
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 47
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 46

