MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot, UK 9, EU 43

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

$191.75

(exc. GST)

$210.92

(inc. GST)

RS Stock No.:
268-2276
Mfr. Part No.:
RF250-09
Brand:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Rhodium

Gender

Unisex

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Black

Safety Toe Type

Fibreglass

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Rhodium is a chemical splash resistant boot developed with specialist durability materials that are certified to prevent corrosion has chemical resistant microfibre upper and Activ-Tex waterproof and breathable bootie membrane lining.

BASF chemical resistant PU outsole
Anti-fatigue EVA footbed

Available in sizes:
UK3/EU35.5: RS# 2682269
UK4/EU37: RS# 2682270
UK5/EU38: RS# 2682271
UK7/EU39.5: RS# 2682274
UK6/EU39.5: RS# 2682273
UK8/EU42: RS# 2682275
UK9/EU43: RS# 2682276
UK10/EU44.5: RS# 2682277
UK11/EU46: RS# 2682278
UK12/EU47: RS# 2682279
UK13/EU48: RS# 2682280

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy