MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot, UK 7, EU 41
- RS Stock No.:
- 268-2274
- Mfr. Part No.:
- RF250-07
- Brand:
- MAGNUM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$201.15
(exc. GST)
$221.26
(inc. GST)
- RS Stock No.:
- 268-2274
- Mfr. Part No.:
- RF250-07
- Brand:
- MAGNUM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MAGNUM | |
| Series | Rhodium | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand MAGNUM | ||
Series Rhodium | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
ESD Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Rhodium is a chemical splash resistant boot developed with specialist durability materials that are certified to prevent corrosion has chemical resistant microfibre upper and Activ-Tex waterproof and breathable bootie membrane lining.
BASF chemical resistant PU outsole
Anti-fatigue EVA footbed
Anti-fatigue EVA footbed
Related links
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 39
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 43
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 48
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 42
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 37
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 47
- MAGNUM Rhodium Black Fibreglass Toe Capped Unisex Safety Boot EU 46
- MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot EU 47

