Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 268-2265
- Mfr. Part No.:
- RF120-08
- Brand:
- Goliath
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 268-2265
- Mfr. Part No.:
- RF120-08
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Tesladri | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Fibreglass | |
| Additional Safety Features | WR | |
| Midsole Material | Composite | |
| Resistance Features | Slip Resistant | |
| Size US | 9 | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Rubber | |
| Upper Material | Nylon | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Tesladri | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Fibreglass | ||
Additional Safety Features WR | ||
Midsole Material Composite | ||
Resistance Features Slip Resistant | ||
Size US 9 | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Rubber | ||
Upper Material Nylon | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Magnum Tesladri is a breathtakingly lightweight and highly appealing ground breaking midcut safety boot has water repellent and breathable nylon with 3D printing styling and shock absorbing dual density EPR rubber outsole.
Active-Step recycled breathable footbed
Recycled plastic bottle upper
Related links
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 10, EU 47 EN ISO 20345:2011
- Goliath Tesladri Black Fibreglass Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Goliath Onyx Black Black Fibreglass Toe Capped Women's Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR904CSI Black Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath Poseidon GTX Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall RF040 Black Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall RF205 Brown Fibreglass Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Rockfall PM4008 Black Fibreglass Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
