Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot, UK 10, EU 44
- RS Stock No.:
- 268-2233
- Mfr. Part No.:
- 77210-10
- Brand:
- Goliath
Discontinued
- RS Stock No.:
- 268-2233
- Mfr. Part No.:
- 77210-10
- Brand:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Hazmax | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Hazmax | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Green | ||
Safety Toe Type Steel | ||
ESD Safe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Magnum Hazmax boot is a chemically protective anti-static boot. It has vulcanized rubber sole for superior slip resistance and fuel, oil resistant upper sole with energy absorbing tunnel system in heel.
Heat resistant sole
Cold insulation
Durable, cut-resistent
Cold insulation
Durable, cut-resistent
Related links
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 38
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 41
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 46
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 45
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 47
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 42
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 43
- Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot EU 35
