Goliath Hazmax Green Steel Toe Capped Unisex Safety Boots 6, EU 39 EN 13832-3:2018

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-2229
Mfr. Part No.:
77210-06
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Hazmax

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

6

Colour

Green

Closure Type

Pull/Slip-On

Safety Toe Type

Steel

Size US

7

Resistance Features

Oil Resistant

Additional Safety Features

HRO, CI

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN 13832-3:2018

Sole Material

Rubber

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
GB
The Magnum Hazmax boot is a chemically protective anti-static boot. It has vulcanized rubber sole for superior slip resistance and fuel, oil resistant upper sole with energy absorbing tunnel system in heel.

Heat resistant sole

Cold insulation

Durable, cut-resistent

Related links