Goliath Hazmax Green ESD Safe Steel Toe Capped Unisex Safety Boot, UK 3, EU 35

Discontinued
RS Stock No.:
268-2226
Mfr. Part No.:
77210-03
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Hazmax

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

3

Shoe Size US

4

Colour

Green

Safety Toe Type

Steel

ESD Safe

Yes

RoHS Status: Exempt

COO (Country of Origin):
GB
The Magnum Hazmax boot is a chemically protective anti-static boot. It has vulcanized rubber sole for superior slip resistance and fuel, oil resistant upper sole with energy absorbing tunnel system in heel.

Heat resistant sole
Cold insulation
Durable, cut-resistent

Available in sizes:
UK3/EU35: RS# 2682226
UK4/EU36: RS# 2682227
UK5/EU37: RS# 2682228
UK6/EU39: RS# 2682229
UK7/EU41: RS# 2682230
UK8/EU42: RS# 2682231
UK9/EU43: RS# 2682232
UK10/EU44: RS# 2682233
UK11/EU45: RS# 2682234
UK12/EU46: RS# 2682235
UK13/EU47: RS# 2682236

Related links