Portwest FW75 Black Steel Toe Capped Unisex Safety Boot, UK 12, EU 47

Subtotal (1 pair)*

$67.37

(exc. GST)

$74.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$67.37

*price indicative

RS Stock No.:
268-2004
Mfr. Part No.:
FW75BKR47
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Series

FW75

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black

Safety Toe

Yes

Safety Toe Type

Stainless Steel

ESD Safe

No

Anti-Static

Yes

Closure Type

None

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Midsole Type

Steel

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

PVC

Upper Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Neptune Rigger Safety Boots is a waterproof alternative to the traditional leather rigger. Its fur lined is for added warmth and comfort, is an innovative design which makes it a quality component to define the foot protection collection.

Cold insulation
Protective steel toecap

Available in sizes:
UK3/EU36: RS# 2681996
UK5/EU38: RS# 2681997
UK6/EU39: RS# 2681998
UK7/EU41: RS# 2681999
UK8/EU42: RS# 2682000
UK9/EU43: RS# 2682001
UK10/EU44: RS# 2682002
UK11/EU46: RS# 2682003
UK12/EU47: RS# 2682004
UK13/EU48: RS# 2682005

Related links