Portwest FW75 Black Steel Toe Capped Unisex Safety Boot, UK 5, EU 38
- RS Stock No.:
- 268-1997
- Mfr. Part No.:
- FW75BKR38
- Brand:
- Portwest
Subtotal (1 pair)*
$67.37
(exc. GST)
$74.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $67.37 |
*price indicative
- RS Stock No.:
- 268-1997
- Mfr. Part No.:
- FW75BKR38
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Series | FW75 | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S5 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Steel | |
| Upper Material | PVC | |
| Sole Material | PVC | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Series FW75 | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Upper Material PVC | ||
Sole Material PVC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Neptune Rigger Safety Boots is a waterproof alternative to the traditional leather rigger. Its fur lined is for added warmth and comfort, is an innovative design which makes it a quality component to define the foot protection collection.
Cold insulation
Protective steel toecap
Protective steel toecap
Related links
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 38
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 48
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 37
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 44
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 43
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 41
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 42
- Portwest FW75 Black Steel Toe Capped Unisex Safety Boot EU 39
