Portwest FW75 Black Stainless Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011 S5 EN 13832-3:2018

Subtotal (1 pair)*

$77.23

(exc. GST)

$84.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$77.23

*price indicative

RS Stock No.:
268-1996
Mfr. Part No.:
FW75BKR36
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Safety Boots

Series

FW75

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Safety Toe Type

Stainless Steel

Resistance Features

Cold Resistant, Water Resistant, Anti-Static

Additional Safety Features

A

Midsole Material

Steel

Size US

4

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S5 EN 13832-3:2018

Slip Resistance Rating

SRC

Upper Material

Polyvinyl Chloride

Sole Material

Polyvinyl Chloride

RoHS Status: Exempt

The Portwest Neptune Rigger Safety Boots is a waterproof alternative to the traditional leather rigger. Its fur lined is for added warmth and comfort, is an innovative design which makes it a quality component to define the foot protection collection.

Cold insulation

Protective steel toecap

Related links