uvex Uvex 3 x-flow Tan, Wheat Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011, ASTM 2413,

Subtotal (1 pair)*

$178.57

(exc. GST)

$196.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$178.57

*price indicative

RS Stock No.:
237-4503
Mfr. Part No.:
6545045
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 3 x-flow

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Closure Type

Lace Up

Colour

Tan, Wheat

Safety Toe Type

Composite

Resistance Features

Slip Resistant, Water Resistant

Size US

11.5

Size JP/CN

29

Standards/Approvals

EN ISO 20345:2011, ASTM 2413, AS2210.3 2019

Slip Resistance Rating

SRC

COO (Country of Origin):
VN
The Uvex 3 x-flow zip is designed to move with the foot and transfer heat away from the body. Suitable for workers in medium to heavy application areas and particularly workers that may be exposed to electrical hazards. Unique sole engineering helps provide stability on both smooth and uneven surfaces. The Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan/wheat and weight is 740 g.

The boot is extrawide with 150mm height and EU 45/UK 10.5 size

Outsole is heat resistant nitrile rubber rated for temperatures up to 300°C

It is slip resistant but not anti-static

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy