uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10.5, EU 45 ASTM 2413, EN ISO 20345:2011, AS2210.3 2019
- RS Stock No.:
- 237-4530
- Mfr. Part No.:
- 6546845
- Brand:
- uvex
Subtotal (1 pair)*
$210.89
(exc. GST)
$231.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $210.89 |
*price indicative
- RS Stock No.:
- 237-4530
- Mfr. Part No.:
- 6546845
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 x-flow | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Tan | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Water Resistant | |
| Size US | 11.5 | |
| Size JP/CN | 29 | |
| Standards/Approvals | ASTM 2413, EN ISO 20345:2011, AS2210.3 2019 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 x-flow | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Tan | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Water Resistant | ||
Size US 11.5 | ||
Size JP/CN 29 | ||
Standards/Approvals ASTM 2413, EN ISO 20345:2011, AS2210.3 2019 | ||
Slip Resistance Rating SRC | ||
- COO (Country of Origin):
- VN
The Uvex 2 x-flow safety boot offers a lightweight construction that optimises movement efficiency and stability. The low height and easy access makes Uvex 2 x-flow zip ideal for workers in medium application areas that require maximum ankle flexibility without sacrificing support. Electrical insulating sole makes it ideal for electricians and other trades that may have accidental contact with electricity. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 702 g. Height of this shoes is 135 mm.
The boot is extrawide with 135mm height and EU 45/UK 10.5 size
Outsole is heat resistant nitrile rubber rated for temperatures up to 300°C
It is slip resistant but not anti-static
Related links
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 12 EN ISO 20345:2011, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 7 AS2210.3 2019, ASTM 2413
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10.5 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 13 AS2210.3 2019, ASTM 2413
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 9 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 8 ASTM 2413, EN ISO 20345:2011
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 12 ASTM 2413, EN ISO 20345:2011
