Subtotal (1 pack of 50 units)*
$277.20
(exc. GST)
$304.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4,250 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $5.544 | $277.20 |
*price indicative
- RS Stock No.:
- 265-8381
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 90mm | |
| End Type | Hex Ball End | |
| Finish | Blackened | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 90mm | ||
End Type Hex Ball End | ||
Finish Blackened | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
RS PRO Chrome Vanadium Steel Long Arm Ball End Hex Key (5mm)
A tough L type long arm ball end hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a blackened finish for added wear and corrosion resistance. The ball end of the hex key is ideal for rapid fastener removal in tight areas where a flush fit with the fastener is hard to achieve and with provide a firm grip on the fastener head regardless of the angle used.;At 90mm in length the hex key is ideal for use in hard to reach fasteners and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing ball end hexagon key ideal for hard to reach fasteners and suitable for use in harsh environments. Supplied in packs of 50.
Features and Benefits
5mm metric hex key;Ball ended;Extra long arm design;90mm in length;L shape;Chrome Vanadium Steel;Black finish;Supplied in packs of 50
Small Pack Size: 735-100;Large Pack Size: 265-8381
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 50 piece L Shape Metric Hex Key Set, 5mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 2mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 8mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 3mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 1.5mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 1.27mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 4mm
- RS PRO 50 piece L Shape Metric Hex Key Set, 6mm
