Subtotal (1 pack of 50 units)*
$65.95
(exc. GST)
$72.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.319 | $65.95 |
*price indicative
- RS Stock No.:
- 265-8372
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Shape | L | |
| Hex Size | 5 mm | |
| Short or Long Arm | Extra Long | |
| Overall Length | 90mm | |
| End Type | Hex | |
| Finish | Blackened | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Shape L | ||
Hex Size 5 mm | ||
Short or Long Arm Extra Long | ||
Overall Length 90mm | ||
End Type Hex | ||
Finish Blackened | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS PRO Chrome Vanadium Steel Long Arm Hex Key (5mm)
A tough L type long arm hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a blackened finish for added wear and corrosion resistance. ;At 90mm in length the hex key is ideal for use in hard to access or recessed fasteners and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing metric extra long hexagon key ideal for hard to reach fasteners and suitable for use in harsh environments. Supplied in packs of 50.
Features and Benefits
5mm metric hex key;Extra long arm design;90mm in length;L shape;Chrome Vanadium Steel;Black finish;Supplied in packs of 50
Small Pack Size: 734-927;Large Pack Size: 265-8372
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO L Metric Hex Key Set, Hex size 5 mm
- RS PRO 10 piece L Metric Hex Key Set, Hex size 5 mm
- Wera L Metric Hex Key Set, Hex size 5 mm
- RS PRO L Metric Hex Key Set, Hex size 8 mm
- RS PRO L Metric Hex Key Set, Hex size 12 mm
- RS PRO L Metric Hex Key Set, Hex size 2 mm
- RS PRO L Metric Hex Key Set, Hex size 3 mm
- RS PRO L Metric Hex Key Set, Hex size 6 mm
