RS PRO L Metric Hex Key Set, Hex size 4 mm

Subtotal (1 pack of 50 units)*

$62.90

(exc. GST)

$69.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$1.258$62.90

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
265-8371
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Key Set

Unit of Measure

Metric

Shape

L

Hex Size

4 mm

Short or Long Arm

Extra Long

Overall Length

90mm

End Type

Hex

Finish

Blackened

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Chrome Vanadium Steel Long Arm Hex Key (4mm)


A tough L type long arm hex key (also known as a socket key) for use with hexagon fasteners and sockets in a wide variety of applications including panels, furniture assembly, electronics assembly, automotive and industrial applications.;Constructed from Chrome Vanadium Steel for its excellent strength with a blackened finish for added wear and corrosion resistance. ;At 90mm in length the hex key is ideal for use in hard to access or recessed fasteners and is designed for a tight fit reducing slippage and enabling greater transmission of torque.;A hardwearing metric extra long hexagon key ideal for hard to reach fasteners and suitable for use in harsh environments. Supplied in packs of 50.

Features and Benefits


4mm metric hex key;Extra long arm design;90mm in length;L shape;Chrome Vanadium Steel;Black finish;Supplied in packs of 50

Small Pack Size: 734-911;Large Pack Size: 265-8371

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy