- RS Stock No.:
- 257-0039
- Brand:
- RS PRO
182 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$127.04
(exc. GST)
$139.74
(inc. GST)
Units | Per unit |
1 + | $127.04 |
- RS Stock No.:
- 257-0039
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO PN63 Check Valve – SS 316
The RS PRO PN63 check valves are a specific type of check valve designed for controlling the flow of fluids in a pipeline system. These vertical in-line spring check valves are manufactured according to the specifications of the PN63 pressure rating, indicating their ability to manage pressures up to 63 bars (or 6300 kilopascals).
Overall, PN63 check valves are reliable and robust devices that contribute to the smooth and safe operation of various fluid managing systems, ensuring the desired flow direction while preventing backflow.
Available in 1/4in, 1/ 2in & 3 /8 nominal pipe sizes, designed to fit into appropriate pipeline diameters.
Overall, PN63 check valves are reliable and robust devices that contribute to the smooth and safe operation of various fluid managing systems, ensuring the desired flow direction while preventing backflow.
Available in 1/4in, 1/ 2in & 3 /8 nominal pipe sizes, designed to fit into appropriate pipeline diameters.
What is a check valve?
Check valves play a crucial role in ensuring fluid flow in a single direction and preventing backflow, thereby protecting pumps, compressors, and other equipment from potential damage. They allow fluid to flow freely in one direction while automatically closing to prevent reverse flow.
Features and Benefits
- Max working pressure: PN63
- Material: 1.4408
- Spring material: SS 316
- Gasket material: PTFE
Variants – Available Separately
Applications
- Industrial processes
- Water treatment systems
- Oil and gas pipelines
- Chemical plants, and HVAC
Specifications
Attribute | Value |
---|---|
Type | Check Valve |
Body Material | Stainless Steel |
Maximum Working Pressure | 63 bar |
Thread Size | 1/4in |
Related links
- RS PRO Copper Alloy Double Check Valve 2in, 10 bar
- RS PRO Copper Alloy Double Check Valve 1.25in, 10 bar
- RS PRO Copper Alloy Double Check Valve 15mm, 10 bar
- RS PRO Bronze Single Check Valve 25 bar
- RS PRO Brass Single Check Valve 12 bar
- RS PRO Stainless Steel Check Valve Check Valve 1/2in, 63 bar
- SMC Aluminium Bushing Check Valve M5, 10 bar
- RS PRO Stainless Steel Check Valve Check Valve 3/8in, 63 bar