Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Single Check Valve 3/8 → 4 in, 16 bar
- RS Stock No.:
- 214-0649
- Mfr. Part No.:
- 161561066
- Brand:
- Georg Fischer
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$427.29
(exc. GST)
$470.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $427.29 |
| 12 + | $419.81 |
*price indicative
- RS Stock No.:
- 214-0649
- Mfr. Part No.:
- 161561066
- Brand:
- Georg Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Georg Fischer | |
| Sub Type | Single | |
| Product Type | Check Valve | |
| Inlet Connection Type | Solvent Cement Socket | |
| Outlet Connection Type | Solvent Cement Socket | |
| Inlet Port Size | 3/8 → 4 in | |
| Maximum Operating Pressure | 16 bar | |
| Outlet Port Size | 3/8 → 4 in | |
| Inlet Thread Standard | BS | |
| Outlet Thread Standard | BS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Georg Fischer | ||
Sub Type Single | ||
Product Type Check Valve | ||
Inlet Connection Type Solvent Cement Socket | ||
Outlet Connection Type Solvent Cement Socket | ||
Inlet Port Size 3/8 → 4 in | ||
Maximum Operating Pressure 16 bar | ||
Outlet Port Size 3/8 → 4 in | ||
Inlet Thread Standard BS | ||
Outlet Thread Standard BS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
PVC-U Ball Check Valve
Double union ends with plain bore for solvent cement jointing. Vibration free even at high velocity.
Check Valve
Note
An increase in temperature above 20°C will reduce the pressure rating.
Related links
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 3/8 to 4 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket BS Check Valve 2 in, 16 bar
- Georg Fischer Solvent Cement Socket BS Check Valve, 16 bar
- Georg Fischer Solvent Cement Socket BS Type 561 Check Valve, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball Ball Valve
- Georg Fischer Solvent Cement Socket Ball Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket BS Type 561 Check Valve 1 to 1/4 in, 16 bar
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
