RS PRO Stainless Steel Check Valve Check Valve 1/2in, 63 bar
- RS Stock No.:
- 257-0036
- Brand:
- RS PRO
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$159.70
(exc. GST)
$175.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $159.70 |
- RS Stock No.:
- 257-0036
- Brand:
- RS PRO
Related links
- RS PRO Stainless Steel Check Valve Check Valve 1/2in, 63 bar
- RS PRO Stainless Steel Check Valve Check Valve 1/4in, 63 bar
- RS PRO Stainless Steel Check Valve Check Valve 3/8in, 63 bar
- Check Valves
- SMC Die Cast Aluminium Check Valve 1/2in, 10 bar
- RS PRO Brass Single Check Valve, BSP 1-1/2in, 16 bar
- Parker Stainless Steel Single Check Valve 1/4in, 414 bar
- Parker Steel Non-Return Valve Check Valve, G 1/2in, 400 bar