RS PRO Stainless Steel Check Valve Check Valve 3/8in, 63 bar
- RS Stock No.:
- 257-0042
- Brand:
- RS PRO
81 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$150.69
(exc. GST)
$165.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $150.69 |
- RS Stock No.:
- 257-0042
- Brand:
- RS PRO
Related links
- RS PRO Stainless Steel Check Valve Check Valve 3/8in, 63 bar
- RS PRO Stainless Steel Check Valve Check Valve 1/2in, 63 bar
- RS PRO Stainless Steel Check Valve Check Valve 1/4in, 63 bar
- SMC Brass, Stainless Steel Check Valve 3/8in, 0.05 bar
- Check Valves
- Parker Steel Non-Return Valve Check Valve, G 3/8in, 400 bar
- SMC Aluminium Check Valve Check Valve G 3/8in, 10 bar
- Valsteam ADCA Stainless Steel Single Check Valve 3/4in