Dunlop Black Steel Toe Capped Unisex Safety Wellingtons, UK 10, EU 44
- RS Stock No.:
- 253-7509
- Mfr. Part No.:
- D014/44
- Brand:
- Dunlop
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-7509
- Mfr. Part No.:
- D014/44
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | Yes | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S5 | |
| Sole Material | PVC | |
| Anti-Slip | Yes | |
| Midsole Type | Steel | |
| Upper Material | PVC | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S5 | ||
Sole Material PVC | ||
Anti-Slip Yes | ||
Midsole Type Steel | ||
Upper Material PVC | ||
Slip Resistance Rating SRA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The Dunlop PVC safety wellington S5 SRA is a practical and functional safety boot with a steel toe and midsole for protection from sharp objects and toe injuries. It is made from a tough PVC/nitrile upper. It is fully resistant to minerals, vegetable oils and fats and blood, disinfectant and various chemicals. It has toe protection up to 200 joules impact and penetration resistance.
Steel toe cap
Steel midsole
Anti static
Shock absorption heel
Steel midsole
Anti static
Shock absorption heel
Related links
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 43
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 39
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 41
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 42
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 47
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 46
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 37
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 36
