Dunlop Black Steel Toe Capped Unisex Safety Wellingtons, UK 7, EU 41
- RS Stock No.:
- 253-7506
- Mfr. Part No.:
- D014/41
- Brand:
- Dunlop
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 253-7506
- Mfr. Part No.:
- D014/41
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S5 | |
| Upper Material | PVC | |
| Midsole Type | Stainless Steel | |
| Sole Material | PVC | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type None | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S5 | ||
Upper Material PVC | ||
Midsole Type Stainless Steel | ||
Sole Material PVC | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The Dunlop PVC safety wellington S5 SRA is a practical and functional safety boot with a steel toe and midsole for protection from sharp objects and toe injuries. It is made from a tough PVC/nitrile upper. It is fully resistant to minerals, vegetable oils and fats and blood, disinfectant and various chemicals. It has toe protection up to 200 joules impact and penetration resistance.
Steel toe cap
Steel midsole
Anti static
Shock absorption heel
Steel midsole
Anti static
Shock absorption heel
Related links
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 44
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 43
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 39
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 42
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 47
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 46
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 37
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 36
