Dunlop Black Steel Toe Capped Unisex Safety Wellingtons, UK 6, EU 39

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-7505
Mfr. Part No.:
D014/39
Brand:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Black

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S5

Upper Material

PVC

Anti-Slip

Yes

Sole Material

PVC

Midsole Type

Steel

Slip Resistance Rating

SRA

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The Dunlop PVC safety wellington S5 SRA is a practical and functional safety boot with a steel toe and midsole for protection from sharp objects and toe injuries. It is made from a tough PVC/nitrile upper. It is fully resistant to minerals, vegetable oils and fats and blood, disinfectant and various chemicals. It has toe protection up to 200 joules impact and penetration resistance.

Steel toe cap
Steel midsole
Anti static
Shock absorption heel

Available in sizes:
UK3/EU36: RS# 2537501
UK4/EU37: RS# 2537502
UK5/EU38: RS# 2537503
UK6/EU39: RS# 2537505
UK7/EU41: RS# 2537506
UK8/EU42: RS# 2537507
UK9/EU43: RS# 2537508
UK10/EU44: RS# 2537509
UK11/EU46: RS# 2537510
UK12/EU47: RS# 2537511
UK13/EU48: RS# 2537512

Related links